Kingbright Surface Slotted Optical Switch, Phototransistor Output
- RS庫存編號:
- 165-1493
- 製造零件編號:
- KRB031
- 製造商:
- Kingbright
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 卷,共 1000 件)*
HK$18,879.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 14,000 件從 2026年5月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 1000 - 1000 | HK$18.879 | HK$18,879.00 |
| 2000 - 3000 | HK$18.407 | HK$18,407.00 |
| 4000 + | HK$18.124 | HK$18,124.00 |
* 參考價格
- RS庫存編號:
- 165-1493
- 製造零件編號:
- KRB031
- 製造商:
- Kingbright
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingbright | |
| Product Type | Slotted Optical Switch | |
| Output Device | Phototransistor | |
| Number of Channels | 1 | |
| Typical Rise Time | 8000ns | |
| Packaging | Tape & Reel | |
| Typical Fall Time | 10000ns | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Length | 4mm | |
| Slot Width | 3mm | |
| Height | 5mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Kingbright | ||
Product Type Slotted Optical Switch | ||
Output Device Phototransistor | ||
Number of Channels 1 | ||
Typical Rise Time 8000ns | ||
Packaging Tape & Reel | ||
Typical Fall Time 10000ns | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Number of Pins 4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Length 4mm | ||
Slot Width 3mm | ||
Height 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Slotted Optical Switch, KRB Series
High sensitivity phototransistor detector
Ultra Compact SMD mounting type
Slotted Optical Switches, Kingbright
相关链接
- KRB031 Kingbright Surface Slotted Optical Switch, Phototransistor Output
- Kingbright Surface Slotted Optical Switch, Phototransistor Output
- KRB011 Kingbright Surface Slotted Optical Switch, Phototransistor Output
- Sharp Surface Slotted Optical Switch, Phototransistor Output
- Vishay Surface Slotted Optical Switch, Phototransistor Output
- TCUT1630X01 Vishay Surface Slotted Optical Switch, Phototransistor Output
- TCPT1300X01 Vishay Surface Slotted Optical Switch, Phototransistor Output
- TCUT1300X01 Vishay Surface Slotted Optical Switch, Phototransistor Output