- RS庫存編號:
- 170-6963
- 製造商:
- RS PRO
28 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$129.91
單位 | Per unit |
1 - 9 | HK$129.91 |
10 - 24 | HK$126.01 |
25 - 49 | HK$122.10 |
50 - 249 | HK$119.50 |
250 + | HK$98.35 |
- RS庫存編號:
- 170-6963
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RS PRO Bulkhead SMA Jack
The RS PRO Hermetic series is a female BNC jack sealed connector for PCB applications. This straight connector bulkhead functions with a threaded connection. This product is sealed and can be submerged to a shallow depth. This sealed connector provides protection against ingress water, moisture, gasoline and other chemicals. It has nickel-plated brass contacts.
Features and Benefits
Impedance is 50ohm
Provided with waterproof protection
Teflon insulation
Provided with waterproof protection
Teflon insulation
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Gender | Female, Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Bulkhead |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Body Plating | Nickel |
Polarity | Normal |
Series | Hermetic |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |