- RS庫存編號:
- 194-3228
- 製造零件編號:
- 172124
- 製造商:
- Amphenol RF
當前暫無庫存,可於2024/5/24發貨,3 工作日送達。
已增加
單價 个 (以毎袋:100)
HK$93.769
單位 | Per unit | Per Bag* |
100 - 100 | HK$93.769 | HK$9,376.90 |
200 - 300 | HK$91.894 | HK$9,189.40 |
400 + | HK$90.056 | HK$9,005.60 |
* 參考價格 |
- RS庫存編號:
- 194-3228
- 製造零件編號:
- 172124
- 製造商:
- Amphenol RF
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- CN
產品詳細資訊
Amphenol N-Type Connector Series
N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.
Features and Benefits
- Broad line of military, industrial and commercial grade products available
- Excellent RF performance from DC to 11 GHz, and DC to 18 GHz on extended range designs
- Threaded coupling mechanism ideal for vibration resistance
Applications
- Antennas
- Base stations
- Instrumentation
- Satellite systems
- WLAN
- Radar systems
- Broadcast
- Surge protection
Amphenol N Series
規格
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Bulkhead |
Impedance | 50Ω |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nexcote Plated |
Maximum Operating Temperature | +165°C |
Series | N-Type |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |