- RS庫存編號:
- 517-7672
- 製造零件編號:
- J01150R0011
- 製造商:
- Telegartner
- RS庫存編號:
- 517-7672
- 製造零件編號:
- J01150R0011
- 製造商:
- Telegartner
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
R-SMA Cable Plug
Reverse polarity
IP68
Solder / crimp
IP68
Solder / crimp
Standards
IEC 68//1
規格
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Bulkhead | No |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Polarity | Reverse |
Contact Material | Beryllium Copper |