- RS庫存編號:
- 819-4128
- 製造零件編號:
- 32K107-302L5
- 製造商:
- Rosenberger
62 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$133.83
單位 | Per unit |
1 - 9 | HK$133.83 |
10 - 24 | HK$130.55 |
25 - 49 | HK$125.81 |
50 - 99 | HK$123.12 |
100 + | HK$120.45 |
- RS庫存編號:
- 819-4128
- 製造零件編號:
- 32K107-302L5
- 製造商:
- Rosenberger
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Rosenberger SMA RF Coaxial Plug and Jack Cable Mount Connectors
A range of 50 OHM SMA RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types. These 50 OHM SMA RF coaxial cable jack and plug connectors have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A. SMA coax connectors with crimp terminations are supplied with a crimp ferrule. For suitable RF cable types please refer to additional data table
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Rosenberger SMA RF Coaxial Connectors
規格
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Flexible |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Screw On |
Series Number | 32K107 |