- RS庫存編號:
- 196-8730
- 製造零件編號:
- 206514-0001
- 製造商:
- Molex
當前暫無庫存,可於2024/10/25發貨,3 工作日送達。
已增加
單價 个(每带 1500 )
HK$6.574
單位 | Per unit | Per Reel* |
1500 - 1500 | HK$6.574 | HK$9,861.00 |
3000 - 4500 | HK$6.443 | HK$9,664.50 |
6000 + | HK$6.314 | HK$9,471.00 |
* 參考價格 |
- RS庫存編號:
- 196-8730
- 製造零件編號:
- 206514-0001
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Molex Ceramic Antenna that is available in two frequency options like 2.4GHz and 5GHz. The radiation pattern is omnidirectional.
Surface mount
The size is 4mm x 3mm
The size is 4mm x 3mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
RF Protocols | WiFi (Dual Band) |
Physical Form | Chip |
Gain | 3.5dBi |
Dimensions | 4 x 3 x 4mm |
Height | 4mm |
Length | 4mm |
Width | 3mm |