2J Antenna 2JCP1840101Ga Patch SMT Antenna, GPS
- RS庫存編號:
- 204-7550
- 製造零件編號:
- 2JCP1840101Ga
- 製造商:
- 2J Antenna
查看所有SMT Antennas
16 現貨庫存,可於3工作日發貨。
單價 個
原價 HK$122.74
您付款
HK$116.19
單位 | Per unit |
1 - 99 | HK$116.19 |
100 - 499 | HK$109.66 |
500 + | HK$98.70 |
- RS庫存編號:
- 204-7550
- 製造零件編號:
- 2JCP1840101Ga
- 製造商:
- 2J Antenna
- COO (Country of Origin):
- SK
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SK
產品詳細資訊
The 2J Antenna Ceramic Thru-Hole Mount Antenna works with a frequency range of 1575 to 1606MHz and Hemispherical radiation pattern.
50Ohms impedance
-40°C to +85°C operating temperature
High gain
-40°C to +85°C operating temperature
High gain
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
RF Protocols | GPS |
Gain | 4.2dBi |
Physical Form | Patch |
Dimensions | 18 x 18 x 4mm |
Height | 4mm |
Length | 18mm |
Width | 18mm |