Facom Socket Accessory
- RS庫存編號:
- 659-432
- 製造零件編號:
- R.208ST
- 製造商:
- Facom
小計(1 件)*
HK$172.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年6月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$172.90 |
* 參考價格
- RS庫存編號:
- 659-432
- 製造零件編號:
- R.208ST
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Socket Accessory | |
| Sub Type | Socket Accessory | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Socket Accessory | ||
Sub Type Socket Accessory | ||
豁免
- COO (Country of Origin):
- TW
The Facom Extension 150mm is specifically MADE to be used with tools or ratchets that have a 1/4-inch drive square. This extensions are designed to increase the reach of sockets, allowing for easier access to distant or hard-to-reach areas. The extensions are engineered to efficiently transmit torque while maintaining excellent ergonomics
chrome vanadium with a satin finish, ensuring durAbility and the Ability
相关链接
- Facom 1/4 in Socket Accessory, 115 mm Overall
- Facom Socket Accessory
- Facom 1/4 in Square Socket Accessory, 100 mm Overall
- Facom 1/4 in Square Socket Accessory, 55 mm Overall
- Facom 3/8 in Square Socket Accessory, 75 mm Overall
- Facom 3/8 in Square Socket Accessory, 250 mm Overall
- Facom 3/8 in Square Socket Accessory, 125 mm Overall
- Facom 1-Piece 1/4 in Socket Set