Usag 236 3/4 3/4 in Square Drive Extension, 400 mm Overall
- RS庫存編號:
- 239-2832
- 製造零件編號:
- U02360402
- 製造商:
- Usag
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 239-2832
- 製造零件編號:
- U02360402
- 製造商:
- Usag
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Usag | |
| Drive Size | 3/4 in | |
| Product Type | Extension | |
| Sub Type | Drive Extension | |
| Drive Type | Square | |
| Overall Length | 400mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Usag | ||
Drive Size 3/4 in | ||
Product Type Extension | ||
Sub Type Drive Extension | ||
Drive Type Square | ||
Overall Length 400mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
236 3.4.pdf
The Usag extension is made up of special chrome vanadium steel and has chrome plated finish.
Length 400 mm
