SAM Z-80-9 9 mm Hex Socket Wrench with Insulated Handle, 108 mm Overall, VDE/1000V
- RS庫存編號:
- 283-0503
- 製造零件編號:
- Z-80-9
- 製造商:
- SAM
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 283-0503
- 製造零件編號:
- Z-80-9
- 製造商:
- SAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Drive Size | 9 mm | |
| Handle Type | Insulated | |
| Drive Shape | Hex | |
| Overall Length | 108 mm | |
| VDE/1000V Approved | Yes | |
| Model | Z-80-9 | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Drive Size 9 mm | ||
Handle Type Insulated | ||
Drive Shape Hex | ||
Overall Length 108 mm | ||
VDE/1000V Approved Yes | ||
Model Z-80-9 | ||
豁免
- COO (Country of Origin):
- FR
The SAM Socket wrench is a 1000 V insulated open socket wrench. This wrench is designed for powerful tightening thanks to the lever arm.
Compliance to CEI 60900 and DIN 899
相关链接
- SAM Z-80-14 14 mm Socket Wrench with Insulated Handle, 160 mm Overall VDE/1000V Approved
- SAM Z-80-6 6 mm Hex Socket Wrench with Insulated Handle VDE/1000V
- SAM Z-80-12 12 mm Socket Wrench with Insulated Handle, 135 mm Overall VDE/1000V Approved
- SAM Z-80-11 11 mm Socket Wrench with Insulated Handle, 130 mm Overall VDE/1000V Approved
- SAM 9.53 mm Ratchet Socket Wrench with Insulated Handle, 240 mm Overall VDE/1000V Approved
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255 mm Overall VDE/1000V Approved
- Bahco Tube Wrench Bar Handle Handle VDE/1000V Approved
- SAM Ring Wrench 7 mm Jaw Capacity, Standard Handle VDE/1000V Approved