RS PRO 1/2 in Drive 13 mm 12 Point Square, 40 mm Overall Length

N

小計(1 件)*

HK$459.39

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$459.39

* 參考價格

RS庫存編號:
441-232
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Socket Size

13 mm

Product Type

Socket

Drive Size

1/2 in

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Non-Sparking, Anti-Magnetic

Non-Sparking

Yes

Standards/Approvals

REACH DoC, DIN3120

Overall Length

40mm

Material

Beryllium Copper Alloy

Drive Type

Square

COO (Country of Origin):
CN

RS PRO 13mm Non-Sparking 12 Point Standard Socket, 1/2in Drive


RS PRO offers a non-sparking, anti-magnetic 12-point standard socket designed for safety and efficiency. Made from a durable copper beryllium alloy, this socket is ideal for environments where sparking is a concern. Its 1/2 inch drive size ensures compatibility with a wide range of tools, making it a versatile addition to any toolkit.

Features and Benefits


Beryllium copper alloy material: Provides non-sparking and anti-magnetic properties for safe use in hazardous environments

DIN3120 Standard: Ensures compatibility and reliability in professional applications

Die forged: Enhances strength and durability for long-lasting performance

Compact design: Suitable for use in narrow spaces or deep concavities to tighten or loosen bolts and nuts

Applications


Oil and gas industry

Chemical plants

Mining operations

Aerospace maintenance

Additional Information


Non Sparking: Yes

Socket Size: 13mm

Overall Length: 40mm

Drive Type: Square

Socket Head Type: 12 point

Imperial or Metric: Metric

Drive Size: 1/2in

VDE/1000V Approved: No

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接