RS PRO 1/2 in Drive 17 mm 12 Point Square, 40 mm Overall Length

N

小計(1 件)*

HK$543.32

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$543.32

* 參考價格

RS庫存編號:
441-261
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Socket

Socket Size

17 mm

Drive Size

1/2 in

Socket Type

12 Point

VDE/1000V Approved

No

Finish

Anti-Magnetic, Non-Sparking

Non-Sparking

Yes

Standards/Approvals

DIN3120, REACH DoC

Overall Length

40mm

Material

Beryllium Copper Alloy

Drive Type

Square

COO (Country of Origin):
CN

RS PRO 17mm Non-Sparking 12 Point Standard Socket, 1/2in Drive


RS PRO offers a non-sparking, anti-magnetic 12-point socket designed for safety and efficiency in environments where flammable gases or dust may be present. Made from a durable copper beryllium alloy, this socket is ideal for applications requiring a reliable and safe tool.

Features and Benefits


Beryllium copper alloy material: Provides non-sparking and anti-magnetic properties, ensuring safety in hazardous environments

DIN3120 Standard: Meets international standards for quality and reliability

Die forged: Enhances strength and durability for long-lasting use

Compact design: Suitable for use in narrow spaces or deep concavities to tighten or loosen bolts and nuts

Applications


Oil and gas industry, Chemical plants, Mining operations, Aerospace maintenance

Additional Information


Socket Size: 17mm

Drive Size: 1/2 inch

Overall Length: 40mm

Socket Head Type: 12 point

Non Sparking: Yes

Material: Beryllium Copper Alloy

Drive Type: Square

Imperial or Metric: Metric

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接