Teng Tools 3/8 in Drive 20 mm 6 Point, 45.5 mm Overall Length
- RS庫存編號:
- 198-2040
- 製造零件編號:
- M380620-C
- 製造商:
- Teng Tools
小計(1 件)*
HK$122.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年4月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$122.00 |
* 參考價格
- RS庫存編號:
- 198-2040
- 製造零件編號:
- M380620-C
- 製造商:
- Teng Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Teng Tools | |
| Socket Size | 20 mm | |
| Product Type | Socket | |
| Drive Size | 3/8 in | |
| Socket Type | 6 Point | |
| Finish | Chrome Vanadium | |
| Standards/Approvals | DIN 3120/3124 | |
| Overall Length | 45.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Teng Tools | ||
Socket Size 20 mm | ||
Product Type Socket | ||
Drive Size 3/8 in | ||
Socket Type 6 Point | ||
Finish Chrome Vanadium | ||
Standards/Approvals DIN 3120/3124 | ||
Overall Length 45.5mm | ||
豁免
The Teng Tools M3806-C series is a 3/8 inch drive 6 point deep metric socket made from chrome vanadium with a satin finish. It can be used in different automotive applications.
Extra length for reaching in to recessed screws and over longer threaded bolts and studs
Shiny finish for a better grip when handling the socket
12 point bi-hexagon socket for easier alignment to the fastening
Teng Tools hip grip design for contact with the flat side of the screw for reduced damage
Ball bearing recess on the female end to grip the ratchet or power bar
Supplied with a metal socket clip for use with a socket rail
相关链接
- Teng Tools 3/8 in Drive 18 mm 6 Point, 45.5 mm Overall Length
- Teng Tools 3/8 in Drive 11 mm 6 Point, 45.5 mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 6 Point, 45.5 mm Overall Length
- Teng Tools 3/8 in Drive 13 mm 6 Point, 45.5 mm Overall Length
- Teng Tools 3/8 in Drive 15 mm 6 Point, 45.5 mm Overall Length
- Teng Tools 3/8 in Drive 16 mm 6 Point, 45.5 mm Overall Length
- Teng Tools 3/8 in Drive 14 mm 6 Point, 45.5 mm Overall Length
- Teng Tools 3/8 in Drive 21 mm 6 Point, 45.5 mm Overall Length