Gedore 1/4 in Drive 10 mm Standard Square, 25 mm Overall Length
- RS庫存編號:
- 772-3735
- 製造零件編號:
- 20 10
- 製造商:
- Gedore
小計(1 件)*
HK$75.80
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$75.80 |
* 參考價格
- RS庫存編號:
- 772-3735
- 製造零件編號:
- 20 10
- 製造商:
- Gedore
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gedore | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/4 in | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 25mm | |
| Standards/Approvals | ISO 2725-1, DIN 3120-C 6.3, DIN 3124, ISO 1174 | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 Gedore | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/4 in | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 25mm | ||
Standards/Approvals ISO 2725-1, DIN 3120-C 6.3, DIN 3124, ISO 1174 | ||
Material Vanadium Steel | ||
Drive Type Square | ||
豁免
- COO (Country of Origin):
- DE
GEDORE Socket, 10mm Size, Knurled Grip - 20 Series - 20 10
Undoing hex nuts and bolts is no sweat with this socket from GEDORE. Thanks to the strong vanadium steel construction and its hexagonal shape, you'll be turning heads in no time. The 1/4-inch square drive size means it fits comfortably on your standard socket wrench. A knurled outer surface gives you a good grip when turning by hand. This socket has a size of 10mm, so it's just the thing for working with small fasteners.
Features & Benefits
• Chrome finish for enhanced resistance to corrosion
• Ball locking mechanism keeps it attached to your wrench
• Weighs just 18g to add minimal load to your kit
Applications
• DIY projects
• Machine assembly
• Panel building
• Frame construction
What wrench should I use with this socket when working in tight spaces?
Try a compact ratchet wrench (772-3854) with this socket. The tool's small head, reversible function and fine-tooth action make it a cinch to work in tight spaces.
相关链接
- Gedore 1/4 in Drive 10mm Standard Socket 25 mm Overall Length
- Gedore 1/4 in Drive 6mm Standard Socket 25 mm Overall Length
- Gedore 1/4 in Drive 11mm Standard Socket 25 mm Overall Length
- Gedore 1/4 in Drive 5.5mm Standard Socket 25 mm Overall Length
- Gedore 1/4 in Drive 7mm Standard Socket 25 mm Overall Length
- Gedore 1/4 in Drive 8mm Standard Socket 25 mm Overall Length
- Gedore 1/4 in Drive 14mm Standard Socket 25 mm Overall Length
- Gedore 1/4 in Drive 5mm Standard Socket 25 mm Overall Length