Better World
RS PRO Solar Toolkit
- RS庫存編號:
- 254-6594
- 製造商:
- RS PRO
2 現貨庫存,可於3工作日發貨。
單價 整套:1 个
HK$4,199.40
Kit(s) | Per Kit* |
---|---|
1 + | HK$4,199.40 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 254-6594
- 製造商:
- RS PRO
- COO (Country of Origin):
- IN
RS PRO Solar PV Connector Assembly Kit
A full assembly kit for the installation of PV Solar connectors featuring 2 pairs of PV connectors and suitable for use in all solar applications that require NEC interlocks.
Suitable for use in all solar applications that require NEC interlocks and capable of taking cable sizes from 10mm². Constructed from NORYL flame retardant thermoplastic the PV connector offers a high level of stability, insulation, flame resistance and UV protection for a reliable Solar PV connector suitable for the harshest environments.
Easy to connect, efficient and suitable for use in large scale installations and Solar farms. The ideal and flexible solution to solar power management.
Features and Benefits
- Crimped termination
- For use with cables 2.5, 4 and 6 mm2
- Male and Female straight connectors with NEC Interlocks
- Flame retardant thermoplastic with UV protection
- Watertight IP68
- Used in large installations and Solar farms
Kit Contents
- Crimping Tool: Supplied with multiple jaws and crimping guide for the crimping of Solar DC cables.
- Cable Stripper: Strips solar cable for 2.5/4/6 mm² conductors.
- Cable Cutter: With return spring and safety lock.
- 5 x Straight Connector Spanner: for tightening and opening straight PV connectors (RS 239-4986).
- 5 x Branch Connectors Spanner: for tightening and opening PV branch connectors (RS 239-4987).
- Panel Connector Spanner: To open and hold the PV connector housing of the inverter and combiner box.
- Universal Straight Connector Spanner: A straight connector spanner that can be used to open many other brands of connector.
- Safety Gauge: A go-no go gauge for the verification of the correct locking of contact pins
- Panel Connector (Pair): Female and male PV panel connector for use in inverter and combiner box (RS 239-4970/ 239-4971)
- Straight PV Connector (Pair): Female and male straight PV connector (RS 239-4966)
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Attribute | Value |
---|---|
Type | Solar Toolkit |
Better World Product | Yes |
Better World Claim | Renewable energy solution |