SolarSpec crimp connector housings offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.
IP67 rated once mated Black polycarbonate housing Temperature range -40 to +80° C Cable and panel mount versions
Note
Contacts are not included, see 789-3109, 789-3111 and associated range of crimp contacts, crimp tool 789-3127 must be used.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex SolarSpec Connectors
SolarSpec crimp connectos offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec (tm) connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.