- RS庫存編號:
- 512-5801
- 製造零件編號:
- 761345
- 製造商:
- Multicore
- RS庫存編號:
- 512-5801
- 製造零件編號:
- 761345
- 製造商:
- Multicore
法例與合規
產品詳細資訊
99C Lead-free Solder Stick
High purity extruded solder alloy containing 99.3% tin & 0.7% copper, suitable for solder baths or pots.
Less dross on initial melting
More solder joints weight for weight
Improved wetting of electronic components & PCBs
Melts at 227°C
Stick weight 80 g
More solder joints weight for weight
Improved wetting of electronic components & PCBs
Melts at 227°C
Stick weight 80 g
Diameter is 7,05 mm
Lead Free Stick Solder
規格
Attribute | Value |
---|---|
Model Number | BAR 99C |
Wire Diameter | 7mm |
Product Form | Stick |
Melting Point | 227°C |
Percent Tin | 99.3% |
Product Weight | 400g |
Percent Copper | 0.7% |