Weller Soldering Accessory PT CC7 Soldering Iron Tip PT Series, for use with TCPS/TCP50 Soldering Iron
- RS庫存編號:
- 661-431
- 製造零件編號:
- T0054126799
- 製造商:
- Weller
Price 个**
HK$53.50
78 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$53.50 |
** 參考價格
- RS庫存編號:
- 661-431
- 製造零件編號:
- T0054126799
- 製造商:
- Weller
- COO (Country of Origin):
- MX
Weller Soldering Iron Tips - PT Series
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.
The PT Series is suitable for: TCP 12 (RS 660-176, 162-8075), TCP 24, TCP 42, TCPS, W 61 (RS 660-270, 162-6760), W 101 (RS 337-4118, 162-6849), W201 (RS 660-309, 209-2433)
The PT Series is suitable for: TCP 12 (RS 660-176, 162-8075), TCP 24, TCP 42, TCPS, W 61 (RS 660-270, 162-6760), W 101 (RS 337-4118, 162-6849), W201 (RS 660-309, 209-2433)
Features and Benefits:
- All Weller soldering tips feature an individual galvanised ferrous coating. The solder area of the tip also comes tin-plated. This prevents any oxidation before the soldering tip reaches you.
- Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point.
- These tips feature a stable heat guarantee. They are incredibly reliable and can increase solder process productivity by up to 50%. This provides you with excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
Soldering is often used for:
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
661-431 Specifications:
- PT CC7 Round sloped Soldering Iron Tip, Ø 3,2 mm
- Width: 3.2 mm
- Length: 33 mm
- Tip Shape: Round sloped
- Temperature range: 370°C
Station Irons - Weller
Attribute | Value |
---|---|
Model Number | PT CC7 |
Soldering Accessory Type | Soldering Iron Tip |
For Use With | TCP 12, TCP 24, TCP 42, TCPS W 61, W 101, W201 |
Series | PT |