- RS庫存編號:
- 662-074
- 製造零件編號:
- T0051020199
- 製造商:
- Weller
- RS庫存編號:
- 662-074
- 製造零件編號:
- T0051020199
- 製造商:
- Weller
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Soldering Iron Spares
Weller Soldering Iron Parts
Weller SW 1 Replacement Thermostatic Switch
Introducing Wellers SP 1 replacement thermostatic switch, this is designed for use with the TCP series of soldering irons. Incorporating the 'Magnastat' to allow magnetisation at low temperatures, which fade away higher temperatures allowing the switch to open.
This thermostatic switch is suitable for 50W soldering iron of the TCP Series. The temperature ranges from 260°C to 480°C.
Features and Benefits
Power 50W
24V Operation
260°C to 480°C temperature range
Compatible with TCP Series Soldering Irons
24V Operation
260°C to 480°C temperature range
Compatible with TCP Series Soldering Irons
Spares & Replacements - Weller