LT Series tips from Weller for use with the WXP 80/ WP 80/ WSP 80 soldering iron. This soldering tip has been designed for universal applications such as SMT and THT jobs. This tip is copper plated with iron for maximum durability and ensures a longer working life.
Features and Benefits:
Soldering tip
Tip Shape: Round shape
Width: 0.5 mm
Length: 15 mm
Diameter: 4.6 mm
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
DIY enthusiasts
Plumbers
Electricians
Vehicle technicians
Soldering is often used for:
General wiring applications
Electrical repair work at home, in factories or for vehicles
FAQs
How long do soldering iron tips last for? If high quality iron tips are used, they can last for years with the proper care and cleaning.
What soldering irons are these tips suitable for? These tips are suitable for: