最近搜索

    Hakko 1.6 mm Straight Chisel Soldering Iron Tip

    RS庫存編號:
    766-0542
    製造零件編號:
    T20-D16
    製造商:
    Hakko
    Hakko
    查看所有Soldering Iron Tips
    可供預購。
    Add to Basket
    單位

    已增加

    單價 個

    HK$520.74

    單位Per unit
    1 - 24HK$520.74
    25 - 49HK$499.92
    50 +HK$484.28
    RS庫存編號:
    766-0542
    製造零件編號:
    T20-D16
    製造商:
    Hakko
    COO (Country of Origin):
    JP

    法例與合規

    COO (Country of Origin):
    JP

    產品詳細資訊

    T20 Series replacement tips


    The T20 soldering tip range from Hakko is designed for use with the FX-838 and FX888D Soldering Stations.

    BCM/CM Tip Shapes
    For correction of bridging; also prevents the occurrence of bridging when drag soldering.

    BC/C Tip Shapes
    Shaped like a cone or column with an angled slant on the tip. Used for pre-tinning of lead wires and drag soldering.

    B Tip Shapes
    This tip shape is rounded all the way and can therefore be used from any direction.

    D Tip Shapes
    Shaped like a flat head screwdriver, these tip styles can be used on the face or line for versatile soldering options.

    J Tip Shapes
    The tip end is bent on the J tip shape and can be applied in two ways: face and point.

    K Tip Shape
    Shaped like a knife, the K tip shape can be used in three ways – line, point and face. Ideal for soldering at narrow pitches, as well as for drag soldering.


    Tips - Hakko

    規格

    AttributeValue
    Tip ShapeStraight Chisel
    For Use WithHakko FX-8301' FX-8302 Soldering Iron
    Tip Size1.6 mm
    Tip SeriesT20
    可供預購。
    Add to Basket
    單位

    已增加

    單價 個

    HK$520.74

    單位Per unit
    1 - 24HK$520.74
    25 - 49HK$499.92
    50 +HK$484.28