- RS庫存編號:
- 192-1920
- 製造零件編號:
- T0056813199
- 製造商:
- Weller
此產品已停售
- RS庫存編號:
- 192-1920
- 製造零件編號:
- T0056813199
- 製造商:
- Weller
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
2000 mini soldering irons
Lightweight and perfectly balanced electric soldering irons.
The non-slip, comfort grip handle ensures very precise delivery to the soldering tip.
Available in 15 or 20 W.
The 15 W model is supplied with a 2 mm tip and the 20 W with a 3.6 mm tip.
Comes with a European plug not UK
The non-slip, comfort grip handle ensures very precise delivery to the soldering tip.
Available in 15 or 20 W.
The 15 W model is supplied with a 2 mm tip and the 20 W with a 3.6 mm tip.
Comes with a European plug not UK
Station Irons - Weller
規格
Attribute | Value |
---|---|
Power Type | Electric |
Model Number | WM15L |
Type | Soldering Iron |
Wattage | 15W |
Input Voltage | 230V |
Plug Type | Type F - Schuko plug |
Tip Series | MTL |
Series | Mini 2000 |