- RS庫存編號:
- 258-9044
- 製造零件編號:
- 260BD
- 製造商:
- Ersa
此產品已停售
- RS庫存編號:
- 258-9044
- 製造零件編號:
- 260BD
- 製造商:
- Ersa
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
16 W soldering iron, Tip 260
Easy-use, lightweight soldering iron (16 W, 230 V) with PTC heating element and internally heated ERSADUR durable soldering tip. Its slim design makes this the perfect tool even for hard-to-reach places. Very fast heating time (60 s).
Soldering tips, see multi-tip 15 W
Mains Lead - Ersa
規格
Attribute | Value |
---|---|
Power Type | Electric |
Type | Soldering Iron |
Wattage | 16W |
Input Voltage | 230V |
Tip Series | 162 ERSADUR |
Soldering Tip Temperature | 350°C |