- RS庫存編號:
- 269-1406
- 製造零件編號:
- W60D
- 製造商:
- Weller
此產品已停售
- RS庫存編號:
- 269-1406
- 製造零件編號:
- W60D
- 製造商:
- Weller
法例與合規
不適用
- COO (Country of Origin):
- AU
產品詳細資訊
Weller Magnastat Soldering Irons W60/W100/W201
W Range soldering irons are mains driven, temperature controlled tools that use the unique Weller 'Magnastat' tip temperature control system
Available in 60W, 100W and 200W pwer ratings
Temperature range 260 to 480°C in steps of 55°C, determined by tip selection
Temperature ±10% of nominal
1.5m long mains lead
120V models are supplied unterminated
230V models are available with either BS1363 type or Aus/Nz mains plug fitted
Supplied with standard tip fitted; 60W-CT5B7, 100W-CT6E7, 200W-CT2F7
Temperature range 260 to 480°C in steps of 55°C, determined by tip selection
Temperature ±10% of nominal
1.5m long mains lead
120V models are supplied unterminated
230V models are available with either BS1363 type or Aus/Nz mains plug fitted
Supplied with standard tip fitted; 60W-CT5B7, 100W-CT6E7, 200W-CT2F7
Note
ANZ Mains Plug
Supplied with
ANZ Mains Plug
Station Irons - Weller
規格
Attribute | Value |
---|---|
Power Type | Electric |
Type | Soldering Pencil |
Wattage | 60W |
Tip Series | CT5 |