Omron D4NL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 1NC/1NO + 1NC/1NO
- RS庫存編號:
- 214-6734
- 製造零件編號:
- D4NL-2AFA-B4
- 製造商:
- Omron
查看所有Solenoid Interlock Switches
- RS庫存編號:
- 214-6734
- 製造零件編號:
- D4NL-2AFA-B4
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Omron D4NL guard lock safety door contains no harmful substances, such as lead or cadmium thus reducing the burden on the environment. It has 1NC/1NO + 1NC/1NO contact configuration and G 1/2 conduit size. It has four mounting direction and made from plastic material. It has mechanical door lock and solenoid release.
Key holding force of 1,300 N minimum
IP67 degree of protection
Rated open thermal current 10 A
Protection against electric shock class II
IP67 degree of protection
Rated open thermal current 10 A
Protection against electric shock class II
規格
Attribute | Value |
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 24V dc |
Series | D4NL |
Normal State Configuration | 1NC/1NO + 1NC/1NO |