- RS庫存編號:
- 234-1653
- 製造零件編號:
- D41L-2ZDG-N2
- 製造商:
- Omron
可供預購。
單價 个
HK$10,201.30
單位 | 每單位 |
---|---|
1 + | HK$10,201.30 |
- RS庫存編號:
- 234-1653
- 製造零件編號:
- D41L-2ZDG-N2
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Omron guard locking switch is easy to clean and robust design within highest protection against tampering. The unique locking mechanism prevents water and foreign matter from collecting. It has emergency exit to escape from hazardous area.
Connection method connector M12 - 8 pin
Two safety inputs
Degree of protection IP66/IP67/IP69
Solenoid voltage 24 V
OSSD configuration only guard monitoring
Two safety inputs
Degree of protection IP66/IP67/IP69
Solenoid voltage 24 V
OSSD configuration only guard monitoring
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Lock |
Series | D41L |
Actuator Included | No |