Schmersal Solenoid Interlock Switch, 110V AC Supply Voltage, Power-to-Unlock - AZM 415 Series - AZM415-11/11 ZPKE 110VAC-M20
Use this solenoid interlock switch from Schmersal to restrict access to hazardous areas or machinery. Its high holding force of 3500N provides enough strength to prevent unauthorised entry, making it a good choice for machine guard security. The switch features a manual release mechanism for added convenience in the event of a power failure. This switch will add minimal bulk to your setup thanks to its compact dimensions of 46.5 (length) x 130 (width) x 100mm (height). Its supply voltage rating of 110V AC makes it suitable for use in low-power systems.
Features & Benefits
Screw termination method for easy and secure installation IP67 rating indicates the switch is dustproof and protected against immersion in 1m of water for up to 30 minutes
Applications
Hospitals Manufacturing plants Medical laboratories
How do solenoid interlock switches work?
Solenoid interlock switches function by using a magnetic coil to hold guard doors in place, eliminating the need for a lock and key.
Can I use this switch in extreme temperatures?
Yes, thanks to its wide operating temperature range between -25°C and +50°C, it's suitable for use in demanding conditions.