Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 230V ac
- RS庫存編號:
- 742-0707
- 製造零件編號:
- AZM 170-11ZRK 230 VAC
- 製造商:
- Schmersal
7 現貨庫存,可於3工作日發貨。
單價 个
HK$2,838.20
單位 | 每單位 |
---|---|
1 + | HK$2,838.20 |
- RS庫存編號:
- 742-0707
- 製造零件編號:
- AZM 170-11ZRK 230 VAC
- 製造商:
- Schmersal
- COO (Country of Origin):
- DE
Schmersal AZM170 Solenoid Interlock Switches
The AZM170 series of solenoid interlock switches offer robust guard door protection within many applications. Both power to lock and unlock types of solenoid interlock are available within a range of AC/DC coil voltages to operate. These interlocks are made to withstand industrial enviroments having a high protection class rating of up to IP67 conforming to IEC/EN 60529.
Both power to lock and power to unlock types
1 x Cable entry M 20 x 1.5
Electromechanical actuation type
Dimensions: 30 x 90 x 84 mm
Plastic, glass-fibre reinforced thermoplastic, self-extinguishing body material
High protection class rating of IP67 to IEC/EN 60529
Operating temperature: -25 → +60 °C
1 x Cable entry M 20 x 1.5
Electromechanical actuation type
Dimensions: 30 x 90 x 84 mm
Plastic, glass-fibre reinforced thermoplastic, self-extinguishing body material
High protection class rating of IP67 to IEC/EN 60529
Operating temperature: -25 → +60 °C
Note
Actuator not supplied.
Standards
EN ISO 13849-1, EN 60947-5-1, BG-GS-ET-19
Approvals
BG, USA/CAN, CCC
Schmersal Power-To-Unlock Solenoid Interlock Switch, 230V AC, 30N Latching Force - AZM 170 Series - AZM 170-11ZRK 230 VAC
Protect your industrial equipment and personnel from accidents using this solenoid interlock switch from Schmersal. It keeps the guard element of the machine locked while it's in operation to prevent contact that may injure the operator or damage your equipment. For added safety in the event of a fire, its durable glass fibre-reinforced thermoplastic body is self-extinguishing. A long mechanical service life of more than 1,000,000 operations means you can rely on it for long-term use. Thanks to its broad operating temperature range between -25°C and +60°C, this unit can withstand use in harsh environments.
Features & Benefits
• Latching force of 30N for a secure hold
• IP67 rating means it's protected against dust and immersion in 1m of water for up to 30 minutes
• Fast actuation speed of 2m/s for a rapid response
• IP67 rating means it's protected against dust and immersion in 1m of water for up to 30 minutes
• Fast actuation speed of 2m/s for a rapid response
Applications
• Security systems
• Construction industry
• Packaging industry
• Medical technology
• Construction industry
• Packaging industry
• Medical technology
What's a power-to-unlock switch?
A power-to-unlock interlock switch will remain locked even when the machine is no longer active and requires a separate actuation to unlock it. This helps to improve safety in areas where hazards persist even when a machine is disconnected.
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 230V ac |
Series | AZM 170 |
Actuator Included | No |
Safety Contacts | NC |
Conduit Entry | 1/2 in NPT |
Auxiliary Contacts | 1NO |
Housing Material | Plastic |
IP Rating | IP67 |
Standards Met | BG, BG-GS-ET-19, CE, cULus, DIN EN 60269-1, EN 60947-5-1, EN ISO 13849-1, IEC/EN 60529 |
Depth | 84mm |
Width | 90mm |
Length | 30mm |
Power Consumption | 10W |