- RS庫存編號:
- 744-8667
- 製造零件編號:
- PSEN me1.2S/1AR
- 製造商:
- Pilz
此產品已停售
- RS庫存編號:
- 744-8667
- 製造零件編號:
- PSEN me1.2S/1AR
- 製造商:
- Pilz
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
PSENmech Safety Switch
The PSENmech mechanical safety switch is suitable for the safe monitoring of a movable guard. The safety switch is triggered if the guards are opened, and the hazardous machine movement is stopped via a Pilz evaluation device. The PSENmech safety switch prevents the safety gate from being opened unintentionally by using increased extraction force on the actuator. It complies with EN 1088 standard (protection against defeat) thanks to its mechanically coded actuator.
Flexibility and speed during installation plus high plant availability
Compact design
Up to four horizontal and four vertical approach directions
Innovative connection technology
Universal integration - possible to connect to all common control voltages
Built-in manipulation protection
Long service life
Robust design and high mechanical load capacity
Heavy duty positive opening safety contacts with galvanic isolation
Wide operating temperature range
IP67 protection
Easy to service cage clamp terminals
Compact design
Up to four horizontal and four vertical approach directions
Innovative connection technology
Universal integration - possible to connect to all common control voltages
Built-in manipulation protection
Long service life
Robust design and high mechanical load capacity
Heavy duty positive opening safety contacts with galvanic isolation
Wide operating temperature range
IP67 protection
Easy to service cage clamp terminals
Standards
VDE 0660 T100, EN 60947-1, VDE 0660 T200, EN 60947-5-1, IEC 60947-5-1 GS-ET-19
Approvals
EC, BG, CCC, cCSAus
規格
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 110V ac |
Series | PSENme |
Actuator Included | Yes |
Range | PSENmech |
Actuator Type | Radius |
Conduit Entry | M20 |
Housing Material | Plastic |
IP Rating | IP67 |
Depth | 51mm |
Length | 184mm |
Width | 42.5mm |