- RS庫存編號:
- 181-6467
- 製造零件編號:
- MSFW-24-50/60
- 製造商:
- Festo
19 在3 工作日內發貨 (海外庫存)
1 在4 工作日內發貨 (海外庫存)
已增加
單價 个
HK$205.18
單位 | Per unit |
1 - 4 | HK$205.18 |
5 - 9 | HK$196.96 |
10 + | HK$192.83 |
- RS庫存編號:
- 181-6467
- 製造零件編號:
- MSFW-24-50/60
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Solenoid Valve Coil, 24V AC - MSFW-24-50/60
Fit this solenoid valve coil from Festo to your pneumatic circuit to instantly convert electric energy to lateral motion. With its duroplast and metal construction, the device is designed to withstand both high-temperature and high-energy environments, making it useful in most industrial applications. It's lightweight at only 55g and features a screw-type fitting for easy installation onto your systems valve. The internal coil is made from a conductive material to ensure rapid electrical flow when fitted to your circuitry.
Screw fitting for easy replacement without interrupting your pneumatic circuit
Low power consumption to ensure unit longevity and sustainability
Versatile design ensures fitment in any assembly position
Low power consumption to ensure unit longevity and sustainability
Versatile design ensures fitment in any assembly position
Applications
Food and drink manufacturing
Pharmaceutical production
Irrigation systems
Industrial power motors
Pharmaceutical production
Irrigation systems
Industrial power motors
Is this solenoid valve coil suitable for outdoor installation?
Yes, this solenoid valve coil is suitable for outdoor installation thanks to its durable design. It has an IP65 (ingress protection) rating, which indicates protection from liquid and dust particles. This means that it can be installed in outdoor settings that are sheltered from extreme weather conditions.
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V |
Series | MSFW |