HydraForce Series 10, 12, 16, 38, 58 24 V dc Solenoid Valve Coil
- RS庫存編號:
- 198-5213
- 製造零件編號:
- 6356024
- 製造商:
- HydraForce
查看所有Solenoid Valve Coils
- RS庫存編號:
- 198-5213
- 製造零件編號:
- 6356024
- 製造商:
- HydraForce
- COO (Country of Origin):
- GB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Isis Fluid 6356024 is Solenoid Coils for Process Valves. Its coils are housed in a durable 30% glass-filled thermoplastic casing, providing a rigid base for coil terminations. Rather than using heat sinks or
external cooling methods, it has larger coils for lower heat rise, stronger electromagnetic force and
longer coil life.
external cooling methods, it has larger coils for lower heat rise, stronger electromagnetic force and
longer coil life.
High quality materials such as class H magnet wire and insulation materials is used
Superior Frame Density
Multiple termination options
More copper wire turns deliver more magnetic flux per current input.
Superior Frame Density
Multiple termination options
More copper wire turns deliver more magnetic flux per current input.
規格
Attribute | Value |
Supply Voltage | 24 V dc |
For Use With | Solenoid Valve |
Series | 10, 12, 16, 38, 58 |