- RS庫存編號:
- 203-8975
- 製造零件編號:
- VACF-B-C1-1A
- 製造商:
- Festo
- RS庫存編號:
- 203-8975
- 製造零件編號:
- VACF-B-C1-1A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Festo Solenoid Valve Coil, 24V AC Supply Voltage - VACF-B-C1-1A
This solenoid coil from Festo lets you adjust your existing solenoid valve. Made to suit a Festo valve (such as 121-5872), it quickly screws into place to make replacement fast. A 24V AC rating means this is an ideal choice for most standard power supplies. By consuming just 2.6W while activated, the unit protects the energy efficiency of your system. Its highly conductive copper coil provides a reliable electrical connection for responsive performance.
High IP65 rating indicates a dust-tight component that withstands low-pressure water jets for use in outdoor applications
PA and steel housing material is corrosion-resistant to protect sensitive electrical components from damp
Versatile device performs in temperatures between -20 and +50°C, making it ideal for use in intense industrial conditions
Supplied knurled nut provides a tight grip to your valve for secure installation
PA and steel housing material is corrosion-resistant to protect sensitive electrical components from damp
Versatile device performs in temperatures between -20 and +50°C, making it ideal for use in intense industrial conditions
Supplied knurled nut provides a tight grip to your valve for secure installation
Applications
Chemical processing
Dental equipment
Mining industry
Dental equipment
Mining industry
Why should I use solenoid valves?
Solenoid valves use electrical signals to control your system's airflow. This makes it possible to automate the passage of air through your appliances, making processes more efficient.