- RS庫存編號:
- 439-048
- 製造零件編號:
- 126139
- 製造商:
- Burkert
- RS庫存編號:
- 439-048
- 製造零件編號:
- 126139
- 製造商:
- Burkert
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Burkert Solenoid Valve
The Burkert 3-port 1/4in G female solenoid valve is a vibration-proof, bolted coil system. It has high-quality seal material FKM as standard. It has a banjo-threaded connection for direct mounting on pneumatic valves. The stopper and plunger guide tube are welded together to enhance pressure resistance and leak tightness. Its maximum opening and closing time ranging between 15 milliseconds and 20 milliseconds. This valve is suitable to use with water, neutral fluids air natural, gases, oil and fats (without additives).
Features and Benefits
Supply voltage is 110VAC
Flow factor (Kv) is 0.11m³/h
Two female ports and a 1/8in male vent port
Direct-acting and compact valve with diameter of DN 2.5
Coil can be changed easily with valve in place
Medium is only in contact with the valve internals and the body
Coil can be locked in four by 90° positions or move freely in between, as required
Maximum working pressure is 10bar
Power consumption is 8W
Operating temperature ranging between -10°C and 55°C
Flow factor (Kv) is 0.11m³/h
Two female ports and a 1/8in male vent port
Direct-acting and compact valve with diameter of DN 2.5
Coil can be changed easily with valve in place
Medium is only in contact with the valve internals and the body
Coil can be locked in four by 90° positions or move freely in between, as required
Maximum working pressure is 10bar
Power consumption is 8W
Operating temperature ranging between -10°C and 55°C
Certifications
IP65 rated
規格
Attribute | Value |
---|---|
Supply Voltage | 110 V ac |
Number of Ports | 3 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Liquid, Neutral Gas |
Type | 3/2 |
Orifice Diameter | 2mm |
Series | 6014 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +55 °C |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Maximum Opening Time | 15ms |
Flow Factor Kv | 0.11m³/h |
Maximum Closing Time | 20ms |