- RS庫存編號:
- 440-919
- 製造零件編號:
- 138049
- 製造商:
- Burkert
單價 个
HK$1,187.82
4 現貨庫存,可於4工作日發貨。
單位 | 每單位 |
---|---|
1 - 9 | HK$1,187.82 |
10 + | HK$1,158.80 |
- RS庫存編號:
- 440-919
- 製造零件編號:
- 138049
- 製造商:
- Burkert
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Series 6014 - multifunction 3-way solenoid valve
direct-acting, opening three-way solenoid valves
Valve body made from brass with 1/8 " or 1/4 " connections
Main connections designed as tapped holes in valve body
Ventilation opening as connection with 1/8 " outer thread on top of the spool case
Connections with parallel standard thread
Coil encapsulated in epoxy resin
3-pole DIN-plug (protection rating IP65), pivotable through 360 ° in 90 ° steps
Valves can be mounted in any position, though mounting with coil facing up is recommended
Valve body made from brass with 1/8 " or 1/4 " connections
Main connections designed as tapped holes in valve body
Ventilation opening as connection with 1/8 " outer thread on top of the spool case
Connections with parallel standard thread
Coil encapsulated in epoxy resin
3-pole DIN-plug (protection rating IP65), pivotable through 360 ° in 90 ° steps
Valves can be mounted in any position, though mounting with coil facing up is recommended
Suitable for use with
Oils and greases without additives
Water and neutral fluids
Air and neutral gases
Water and neutral fluids
Air and neutral gases
![](https://media.rs-online.com/t_line/L439004-03.gif)
3 Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.
規格
Attribute | Value |
---|---|
Supply Voltage | 220 V ac |
Number of Ports | 3 |
Connection Size | 1/4in |
Type | 3/2 |