EMERSON – ASCO Solenoid Valve G256A004SBA8, 2 port(s) , NC, 230 V ac, 1/8in
- RS庫存編號:
- 488-469
- 製造零件編號:
- G256A004SBA8
- 製造商:
- EMERSON – ASCO
1 現貨庫存,可於3工作日發貨。
單價 个
HK$646.90
單位 | 每單位 |
---|---|
1 - 11 | HK$646.90 |
12 + | HK$615.70 |
- RS庫存編號:
- 488-469
- 製造零件編號:
- G256A004SBA8
- 製造商:
- EMERSON – ASCO
不適用
- COO (Country of Origin):
- GB
Two-way, Direct Operated, Zero Pressure, N/C Valves
Two-way, direct acting solenoid valves, normally closed with threaded port connection.
Brass body
Pressure not required for operation
Compact & lightweight
DIN plug connection
Ranging from -10°C to +100°C
Can be mounted in any position
Pressure not required for operation
Compact & lightweight
DIN plug connection
Ranging from -10°C to +100°C
Can be mounted in any position
Note
Pressure ranges are for water and may differ for other media.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air, Inert Gas, Oil, Water |
Type | 2/2 |
Orifice Diameter | 2.4mm |
Series | 256 |
Body Material | Brass |
Maximum Working Pressure | 12 bar |
Operating Temperature Range | -10 → +60 °C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Connection Gender | Female |
Flow Factor Kv | 0.13m³/h |
Maximum Opening Time | 10ms |
Maximum Closing Time | 10ms |