- RS庫存編號:
- 125-4088
- 製造零件編號:
- 221G6306-2995-4818653D
- 製造商:
- Parker
- RS庫存編號:
- 125-4088
- 製造零件編號:
- 221G6306-2995-4818653D
- 製造商:
- Parker
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
General Purpose Two Port Solenoid Valve
Parker 2-way solenoid valves are used in a wide variety of applications with or without pressure differential. Ideally suited for air, liquids and gases, these valves are available with a brass or stainless steel body.
Suitable Applications:
Compressors
Water dispensing & purification
Cooling systems
Medical and dental devices
Welding equipment
Lubrication equipment
Beverage dispensing & vending machines
Water dispensing & purification
Cooling systems
Medical and dental devices
Welding equipment
Lubrication equipment
Beverage dispensing & vending machines
規格
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 3/4in |
Connection | 3/8 in BSP |
Operation | Solenoid |
Default Valve Position | NC |
Suitable Applications | Air, Oil, Water |
Type | 2/2 |
Orifice Diameter | 15mm |
Body Material | Stainless Steel |
Maximum Working Pressure | 16 bar |
Operating Temperature Range | 0 → +100 °C |
Connection Gender | Female |
Maximum Operating Temperature | +100°C |
Thread Standard or Connection Type | BSP |
Minimum Operating Temperature | 0°C |
Flow Factor Kv | 3.9m³/h |