Valves & Taps
Solenoid Valves
SMC Solenoid Valve LVM11-5A-1-Q, 2 port(s) , NC, 24 V dc, M5
RS庫存編號:
196-1162
製造零件編號:
LVM11-5A-1-Q
製造商:
SMC
查看所有Solenoid Valves
21 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$579.80
單位
每單位
1 - 9
HK$579.80
10 +
HK$556.60
RS庫存編號:
196-1162
製造零件編號:
LVM11-5A-1-Q
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet LVM11-5A-1-Q
相容
符合聲明
COO (Country of Origin):
JP
Orifice diameter of LVM10: 1.4mm
Orifice diameter of LVM11: 1.5mm
Available with power-saving circuit
2 port N.C. or N.O. types, 3 port Universal type
Diaphragm choice of EPDM, FKM or FFKM®
Wetted part material: PEEK or PFA (body/plate)
Attribute
Value
Supply Voltage
24 V dc
Number of Ports
2
Connection Size
M5
Operation
Solenoid
Default Valve Position
NC
Type
2/3
Orifice Diameter
1.5mm
Body Material
PEEK
Series
LVM11
Maximum Working Pressure
2.5 bar
Operating Temperature Range
0 → +50 °C
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Maximum Opening Time
10ms