Valves & Taps
Solenoid Valves
SMC Solenoid Valve VX3114-01-5DO1-B, 3 port(s) , 24 V dc, 1/8in
RS庫存編號:
196-1168
製造零件編號:
VX3114-01-5DO1-B
製造商:
SMC
查看所有Solenoid Valves
3 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$556.58
單位
每單位
1 - 9
HK$556.58
10 +
HK$534.30
RS庫存編號:
196-1168
製造零件編號:
VX3114-01-5DO1-B
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet VX3114-01-5DO1-B
相容
符合聲明
COO (Country of Origin):
JP
Direct operated, 3 port solenoid valve
Max. system pressure (MPa): water, air, oil 2.0, steam 1.0
Reduction of power consumption (DC specification): VX31: 6W to 4.5W,
VX32: 8W to 7W, VX33: 11.5W to 10.5W
Flame resistant mold coil material
Attribute
Value
Supply Voltage
24 V dc
Number of Ports
3
Connection Size
1/8in
Connection
1/8 in Rc
Operation
Solenoid
Type
3/1
Orifice Diameter
1.5mm
Body Material
Brass
Series
VX3114
Maximum Working Pressure
10 bar
Operating Temperature Range
-20 → +60 °C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C