Valves & Taps
Solenoid Valves
SMC Solenoid Valve PVQ31-5G-40-01F, 2 port(s) , NC, 24 V dc, 1/8in
RS庫存編號:
196-1206
製造零件編號:
PVQ31-5G-40-01F
製造商:
SMC
查看所有Solenoid Valves
4 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$690.60
單位
每單位
1 - 9
HK$690.60
10 +
HK$663.00
RS庫存編號:
196-1206
製造零件編號:
PVQ31-5G-40-01F
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet PVQ31-5G-40-01F
Energy Efficiency Brochure
相容
符合聲明
COO (Country of Origin):
JP
Precise flow rate control.
Operation noise during the opening and closing of the valve is reduced.
Enhanced specifications.
Brass (C37) and Stainless Steel available as body materials.
Suitable for vacuum applications.
Body Ported and Base Mounted
Attribute
Value
Supply Voltage
24 V dc
Number of Ports
2
Connection Size
1/8in
Connection
1/8 in Rc
Operation
Solenoid
Default Valve Position
NC
Suitable Applications
Air, Inert Gas
Orifice Diameter
4mm
Series
PVQ31
Body Material
Brass
Maximum Working Pressure
1.2 bar
Operating Temperature Range
0 → +50 °C
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C