最近搜索

    HydraForce Solenoid Valve SV12-22-6B-N-230AG, 2 port(s) , NC, 220 V ac, 3/4in

    RS庫存編號:
    198-5181
    製造零件編號:
    SV12-22-6B-N-230AG
    製造商:
    HydraForce
    查看所有Solenoid Valves
    當前暫無庫存,可於2024/3/11發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$2,100.47

    單位Per unit
    1 +HK$2,100.47
    RS庫存編號:
    198-5181
    製造零件編號:
    SV12-22-6B-N-230AG
    製造商:
    HydraForce
    COO (Country of Origin):
    GB

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    GB

    產品詳細資訊

    The Isis Fluid SV12-22 is a screw-in hydraulic cartridge valve which is solenoid-operated, 2-way, normally closed, poppet-type, designed to function as a load-holding or blocking valve in applications those require low internal leakage.

    Comes with 'G' DIN connector plug
    Zinc-plated exposed surfaces
    Unitized thermoplastic encapsulated


    規格

    AttributeValue
    Supply Voltage220 V ac
    Number of Ports2
    Connection Size3/4in
    OperationSolenoid
    Default Valve PositionNC
    Type2 (Port)
    Body MaterialAluminium
    Maximum Working Pressure240 bar
    Operating Temperature Range-40 → 120 °C
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature+120°C
    當前暫無庫存,可於2024/3/11發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$2,100.47

    單位Per unit
    1 +HK$2,100.47