最近搜索

    HydraForce Solenoid Valve SV10-23-3B-N-115AG, 2 port(s) , NC, 115 V ac, 3/8in

    RS庫存編號:
    198-5196
    製造零件編號:
    SV10-23-3B-N-115AG
    製造商:
    HydraForce
    查看所有Solenoid Valves
    當前暫無庫存,可於2024/3/5發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$1,678.32

    單位Per unit
    1 +HK$1,678.32
    RS庫存編號:
    198-5196
    製造零件編號:
    SV10-23-3B-N-115AG
    製造商:
    HydraForce
    COO (Country of Origin):
    GB

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    GB

    產品詳細資訊

    The Isis Fluid SV10-23 is a screw-in hydraulic cartridge valve which is solenoid-operated, 2-way, normally closed, poppet-type, designed for low leakage blocking and load holding applications.

    Continuous-duty rated solenoid
    Hardened seat for long life and low leakage
    Optional coil voltages and terminations
    Efficient wet-armature construction
    Cartridges are voltage interchangeable
    Optional waterproof E-Coils rated up to IP69K


    規格

    AttributeValue
    Supply Voltage115 V ac
    Number of Ports2
    Connection Size3/8in
    Connection3/8 in BSP
    OperationSolenoid
    Default Valve PositionNC
    Type2 (Port)
    Body MaterialAluminium
    Maximum Working Pressure207 bar
    Operating Temperature Range-40 → 100 °C
    Maximum Operating Temperature+100°C
    Minimum Operating Temperature-40°C
    當前暫無庫存,可於2024/3/5發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$1,678.32

    單位Per unit
    1 +HK$1,678.32