- RS庫存編號:
- 218-0180
- 製造零件編號:
- 8240200.9100.00000
- 製造商:
- Norgren
- RS庫存編號:
- 218-0180
- 製造零件編號:
- 8240200.9100.00000
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
IMI Norgren Solenoid Valve, NC Function, 12mm Orifice Diameter - 82400/82410 Series - 8240200.9100.00000
Controlling your fluids is a breeze with this G1/2 solenoid valve from IMI Norgren. When linked to a coil, it transmits signals to an armature that opens to allow fluid to pass through the unit. This remote mechanism keeps your industrial processes flowing seamlessly and leaves you free to get on with the rest of your to-do list. Thanks to its wide operating range between 0.1 and 16 bar, this is a versatile choice that's happy handling high and low pressures.
Features & Benefits
• Broad ambient operating temperature between -10°C and +50°C, for reliability in challenging environments
• Brass body is strong and resists corrosion to ensure a longer service life
• NBR seal is resistant to abrasion and oil damage to prevent leakage and support system efficiency
• Installs without tools for a simple and speedy setup
• Brass body is strong and resists corrosion to ensure a longer service life
• NBR seal is resistant to abrasion and oil damage to prevent leakage and support system efficiency
• Installs without tools for a simple and speedy setup
Applications
• Medical and dental equipment
• Irrigation networks
• Pressure pumps
• HVAC systems
• Irrigation networks
• Pressure pumps
• HVAC systems
What fluids is this unit compatible with?
This solenoid valve is designed for use with neutral gases and liquids and can handle fluid temperatures between -10°C and +90°C, so it's highly versatile.
規格
Attribute | Value |
---|---|
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G |
Operation | Damped |
Default Valve Position | NC |
Suitable Applications | Liquid, Neutral Gas |
Type | 2/2 |
Orifice Diameter | 12mm |
Body Material | Brass |
Maximum Working Pressure | 16 bar |
Operating Temperature Range | -10 → 50 °C |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Flow Factor Kv | 3.8m³/h |