- RS庫存編號:
- 218-0181
- 製造零件編號:
- 8240300.9100.00000
- 製造商:
- Norgren
- RS庫存編號:
- 218-0181
- 製造零件編號:
- 8240300.9100.00000
- 製造商:
- Norgren
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
IMI Norgren Solenoid Valve, Damped Operation, 25mm Orifice Diameter - 8240 Series - 8240300.9100.00000
Push back on fluid flowing through your pneumatic system using this IMI Norgren solenoid valve. When the internal coil receives an electrical signal, the unit quickly snaps down the plunger causing the valve to open and close. Its 2-port design means it controls an inlet and outlet port so you can use it as a shut-off mechanism for your pipe. Wear, impact and corrosion have got nothing on this device, thanks to its tough brass body.
Features & Benefits
• Damped operation feature enables use in humid settings
• Broad operating temperature range between -10°C and +50°C to withstand challenging environments
• Robust NBR seat seals help prevent fluid leakage
• Broad operating temperature range between -10°C and +50°C to withstand challenging environments
• Robust NBR seat seals help prevent fluid leakage
Applications
• Food production and packaging
• Air cylinders
• Oil and gas industry
• Medical equipment
• Air cylinders
• Oil and gas industry
• Medical equipment
What type of fluid can I use this solenoid valve with?
The component is designed for use with liquid and neutral gases, so it's a versatile option for industrial hydraulic systems.
What's the operating pressure of this device?
Thanks to its wide operating pressure range of 0.1 to 16 bar, you can use the valve in your heavy-duty machinery.
規格
Attribute | Value |
---|---|
Number of Ports | 2 |
Connection Size | 3/4in |
Connection | 3/4 in G |
Operation | Damped |
Default Valve Position | NC |
Suitable Applications | Liquid, Neutral Gas |
Type | 2/2 |
Orifice Diameter | 25mm |
Body Material | Brass |
Maximum Working Pressure | 16 bar |
Operating Temperature Range | -10 → 50 °C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Flow Factor Kv | 6.1m³/h |