For a super-responsive pneumatic system, turn to this solenoid valve from IMI Norgren. It's a versatile option that's used to control the flow of neutral gases and liquids. Solenoid operation means the valve can be opened or closed quickly, providing you with fast response times and ensuring efficient function. The brass construction protects against impact damage and corrosion, so you can trust that it's built to last. Streamlined dimensions of 92 (H) x 124.5 (L) x 132mm (W) make it a cinch to slot into your existing setup.
Features & Benefits
• Functions between -10°C and +50°C, so it can cope with industrial environments • Supply voltage of 24V DC for easy compatibility with standard equipment • IP65 rating indicates it's resistant to dust and low-pressure water jets
Applications
• Industrial automation • Material handling • Wastewater treatment • HVAC systems
What does a 2/2 configuration mean?
It means the valve has two states: one position where the fluid passes through and another position where the flow is blocked or stopped. This makes it suitable for irrigation systems.
What's the maximum operating pressure this valve can handle?
This valve can handle up to 10 bar of pressure, so it's a good choice for many common industrial applications.