Get liquids and neutral gases on the move around your industrial system with this solenoid valve from IMI 470 Buschjost. Simply supply it with 24V DC and the built-in solenoid opens the valve to move media from A to B. It delivers a flow rate of 41m³/h, so it's a solid choice for heavy-duty tasks. As it features Click-On technology, you can interchange the solenoids without reaching for your toolkit, so it's a cinch to carry out regular maintenance. Thanks to the durable brass construction, this valve stands up to the rigours of harsh work environments.
Features & Benefits
• Performs reliably in an ambient operating temperature range of -10°C to +50°C • Damped operation minimizes the risk of damage from abrupt pressure changes • Stainless steel internal parts provide strength and durability • Compact dimensions of 109 (H) x 142.5 (L) x 160mm (W), so it fits neatly in tight spaces
Applications
• Industrial manufacturing • HVAC systems • Irrigation equipment
How much does this solenoid valve weigh?
Although it feels substantial, this valve weighs just 3.85kg. This lightweight construction makes it easy to handle during installation.