IMI Norgren Pneumatic Control Valve, 0.4 to 8 Bar Operating Pressure Range, 12W Power Consumption - 8296300.8171.02400
Regulate the flow of air in your pneumatic systems with this control valve from IMI Norgren. It's a 2/2 unit, which means that it has two ports (inlet and outlet) and operates in two positions (open and closed), making it ideal for adding and distributing gases and fluids. The valve's durable aluminium body is resistant to impact and corrosion, so it's a strong choice for harsh and humid environments. It has a 24V voltage rating that makes it suitable for low-voltage settings.
Features & Benefits
• Low power consumption of 12W for energy efficiency and minimal heat loss • TPE seals block out dust and contaminants for optimal performance • Wide operating pressure range of 0.4 to 8 bar for use in low- and high-pressure applications • High flow factor (kv) value of 18m³/h for heavy-duty operations
Applications
• High-pressure and low-pressure compressors • Beverage mixers
Is this control valve waterproof?
The control valve isn't fully waterproof. However, its IP65 rating means that it can resist low-pressure water jets and is fully dust-proof.