The SMC 2 port solenoid valve has 24 V coil voltage. This is compact and lightweight with a large flow capacity. The VQ20/30s long life, high speed coil (up to 20 million cycles at 100cps for pneumatic use) along with its all plastic construction, make it an excellent choice for those who want high performance at a lower cost.
Fluid Air/inert gas Operating pressure range 0.01 to 0.6MPa Effective area (Cv/effective orifice) 7.2mm 2 to 17.5mm 2 (0.4/ø3-1/ø4.8)