Valves & Taps
Solenoid Valves
SMC Solenoid Valve VDW14HA, 2 port(s) , NC, 24 V dc
RS庫存編號:
233-7332
製造零件編號:
VDW14HA
製造商:
SMC
查看所有Solenoid Valves
3 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$343.30
單位
每單位
1 +
HK$343.30
RS庫存編號:
233-7332
製造零件編號:
VDW14HA
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - VDW14HA
Datasheet - VDW14HA
相容
符合聲明
The SMC VDW size 1 is available with resin, brass or stainless steel body with orifice size up to 1/16 inch. The resin body is offered with one touch fitting to reduce installation time. It has maximum Cv is 0.07 and it is normally closed type.
Power consumption 2.5w
IP65 enclosure
Seal NBR
Attribute
Value
Supply Voltage
24 V dc
Number of Ports
2
Operation
Direct
Default Valve Position
NC