RS PRO Solenoid Valve, 2 port(s) , NC, 24 V, 1/8in
- RS庫存編號:
- 255-4146
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$407.40
5 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | HK$407.40 |
10 - 99 | HK$399.20 |
100 + | HK$325.90 |
** 參考價格
- RS庫存編號:
- 255-4146
- 製造商:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO Direct Action Solenoid Valve (2/2 NC)
A simple and compact direct action solenoid valve for the regulation of fluid and air in industrial systems and suitable for use in the food industry.
Featuring a standard Female G thread type and a default closed valve position (NC) the direct acting solenoid valve is quick and easy to install and suitable for a wide range of applications.
Constructed from Brass for high levels of corrosion and rust resistant and featuring FKM seals for excellent resistance to temperatures, pressure and chemicals.
Finished with Class H coils inside to withstand higher temperatures and the result is a professional hardwearing solenoid valve that will provide years of reliable service.
Features and Benefits
- Direct acting operation
- Compact design
- Class H coils
- Power rating of 6.5W
- Working pressure range of 0 – 7 bar
- Dimensions of 31.2x25.9x53.1mm
Suitable Applications
- Water & neutral liquids
- Air & inert gases
- Oils
- Steam
- Automation
Approvals and Standards: EN1127, EN80079-36, EN80079-37, EU Declaration of Conformity, UE Declaration of Conformity.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Attribute | Value |
---|---|
Supply Voltage | 24 V |
Number of Ports | 2 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air, Gas, Liquid, Oil, Water |
Type | 2/2 |
Orifice Diameter | 1.5mm |
Body Material | Brass |
Maximum Working Pressure | 16 bar |
Operating Temperature Range | -10 → +140°C |
Servo Assist | No |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | -10°C |
Flow Factor Kv | 0.06m³/h |