EMERSON – ASCO Solenoid Valve 10900001.24/DC, 3 port(s) , NC, 24 V dc, M5
- RS庫存編號:
- 306-1941
- 製造零件編號:
- 10900001.24/DC
- 製造商:
- EMERSON – ASCO
1 現貨庫存,可於3工作日發貨。
單價 个
HK$1,014.06
單位 | 每單位 |
---|---|
1 + | HK$1,014.06 |
- RS庫存編號:
- 306-1941
- 製造零件編號:
- 10900001.24/DC
- 製造商:
- EMERSON – ASCO
- COO (Country of Origin):
- FR
2//2 and 3//2 base-mounting solenoid valves
Range of solenoid valves series 108 2//2 NF and 109 3//2 NF for base mounting.
Compact and lightweight for easy installation.
No minimum control pressure.
Standard manual control.
Polyphenylene sulphide (PPS) body shell
Pluggable connectors.
Compact and lightweight for easy installation.
No minimum control pressure.
Standard manual control.
Polyphenylene sulphide (PPS) body shell
Pluggable connectors.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 3 |
Connection Size | M5 |
Connection | M5 Metric Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air, Inert Gas, Oil, Water |
Type | 3/2 |
Orifice Diameter | 1mm |
Series | 109 |
Body Material | PPS |
Maximum Working Pressure | 15 bar |
Operating Temperature Range | -10 → +60 °C |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Connection Gender | Female |
Thread Standard or Connection Type | Metric |
Flow Factor Kv | 0.03m³/h |
Maximum Opening Time | 10ms |
Maximum Closing Time | 10ms |